Reference Only
TFM160810ALTA33NNTAA
Power Inductors - SMD 33nH 30% 10A 9mOhm AEC-Q200
Datasheet
TFM160810ALTA33NNTAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 33 nH | |
| Tolerance | 30 % | |
| Maximum DC Resistance | 9 mOhms | |
| Saturation Current | 7.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 1 mm | |
| Qualification | AEC-Q200 | |
| Series | TFM-ALTA | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | TFM160810ALTA33NNTAA - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,142 € | 426,00 € | |
| 0,14 € | 4.200,00 € | |
| 0,137 € | 16.440,00 € |
Need more?
Sign in to add notes