Reference Only
TMS201610ALM-R10MTAA
Power Inductors - SMD 0.10uH, 5.9A, 14mOhms, -40-125C
Datasheet
TMS201610ALM-R10MTAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 0806 (2016 metric) | |
| Shielding | Shielded | |
| Inductance | 100 nH | |
| Maximum DC Current | 5.9 A | |
| Maximum DC Resistance | 14 mOhms | |
| Saturation Current | 10 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 1 mm | |
| Core Material | Metal | |
| Series | TMS-ALM | |
| Packaging | Reel | |
| Application | Smart Phones, Power Supply Modules | |
| Case Code - in | 0806 | |
| Case Code - mm | 2016 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,208 € | 624,00 € | |
| 0,177 € | 5.310,00 € | |
| 0,175 € | 21.000,00 € |
Need more?
Sign in to add notes