Reference Only
VFS6045VA201
Common Mode Chokes / Filters 23mOhms 4.95A 6x6x4.5mm
Datasheet
VFS6045VA201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | VFS | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 242 Ohms | |
| Maximum DC Current | 4.95 A | |
| Maximum DC Resistance | 29.9 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 MHz | |
| Part # Aliases | VFS6045VA201 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,258 € | 387,00 € | |
| 0,215 € | 3.225,00 € | |
| 0,212 € | 19.080,00 € |
Need more?
Sign in to add notes