Reference Only
YFF21AC1H220MT0Y0N
EMI Feedthrough Filters 0805 50V 22pF 20% C0G AEC-Q200
Datasheet
YFF21AC1H220MT0Y0N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EMI Feedthrough Filters | |
| Series | YFF-AC | |
| Capacitance | 22 pF | |
| Voltage Rating | 50 V | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 300 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Height | 0.85 mm | |
| Length | 2 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Three Terminal Filter Capacitors | |
| Subcategory | Filters | |
| Type | Automotive AEC-Q200 | |
| Width | 1.25 mm | |
| Part # Aliases | YFF21AC1H220MT0Y0N YFF21AC1H220MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
40.000 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,084 € | 336,00 € |
Need more?
Sign in to add notes