Reference Only
712D-26
High Frequency / RF Relays 26V DC-1GHz .15W w/diode
Datasheet
712D-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Frequency | 1 GHz | |
| Contact Termination | Solder Pin | |
| Power Consumption | 450 mW | |
| Series | 712 | |
| Packaging | Bulk | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 104,13 € | 5.206,50 € | |
| 100,86 € | 10.086,00 € | |
| 98,84 € | 24.710,00 € | |
| 93,25 € | 139.875,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes