
722D-5
High Frequency / RF Relays RELAY 5VDC 61OHM 1ADC 0.25AAC
Datasheet
722D-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Packaging | Bulk | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 272,98 € | 13.649,00 € | |
| 267,52 € | 26.752,00 € | |
| 257,23 € | 64.307,50 € | |
| 243,20 € | 364.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes