Reference Only
C3P24D25
Solid State Relays - PCB Mount 25A 280 VAC 3 phase Random Turn On
Datasheet
C3P24D25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 280 VAC | |
| Control Voltage Range | 10 VDC to 30 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Input Current | 30 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 71.12 mm (2.8 in) | |
| Width | 8.26 mm (0.325 in) | |
| Height | 27.69 mm (1.09 in) | |
| Series | C3P | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 66 / Multiples: 66)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 312,94 € | 20.654,04 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes