Reference Only

CCR-33M10

Coaxial Switches SPDT 28V F/S SMB

Manufacturer:

Mfr Part:
CCR-33M10

TTI Part:
CCR-33M10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTeledyne Relays
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency3 GHz
Coil Voltage28 VDC
Termination StyleConnector
VSWR1.3
Insertion Loss0.3 dB
Isolation70 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance75 Ohms
Number of Positions3 Position
Product TypeCoaxial Switches
SeriesCCR-33M
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes