Reference Only
CCR-33S1C
Coaxial Switches SPDT 28V F/S SMA Indicator contacts
Datasheet
CCR-33S1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 18 GHz | |
| Coil Voltage | 28 VDC | |
| Termination Style | Connector | |
| VSWR | 1.5 | |
| Insertion Loss | 0.5 dB | |
| Isolation | 60 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Number of Positions | 3 Position | |
| Product Type | Coaxial Switches | |
| Series | CCR-33S | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 328,16 € | 328,16 € | |
| 273,48 € | 2.734,80 € | |
| 270,76 € | 6.769,00 € | |
| 268,07 € | 13.403,50 € | |
| 265,41 € | 26.541,00 € | |
| 257,69 € | 64.422,50 € | |
| 252,83 € | 126.415,00 € | |
| 243,64 € | 243.640,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes