Reference Only

CCR-33S30

Coaxial Switches SPDT 12V F/S SMA

Manufacturer:

Mfr Part:
CCR-33S30

TTI Part:
CCR-33S30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTeledyne Relays
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency18 GHz
Coil Voltage12 VDC
Termination StyleConnector
VSWR1.5
Insertion Loss0.5 dB
Isolation60 dB
PackagingBulk
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions3 Position
Product TypeCoaxial Switches
SeriesCCR-33S
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes