Reference Only
ER114D-5A
High Frequency / RF Relays DPDT 5VDC 50 ohm w/diode
Datasheet
ER114D-5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Series | 114 | |
| Packaging | Bulk | |
| Coil Resistance | 50 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.300
On Order
1.300 expected 23-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,12 € | 5.456,00 € | |
| 108,04 € | 10.804,00 € | |
| 106,94 € | 26.735,00 € | |
| 100,88 € | 151.320,00 € |
Need more?
Sign in to add notes