Reference Only
ER412M4-5A/SQ
High Frequency / RF Relays RELAY DPDT 5V
Datasheet
ER412M4-5A/SQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Packaging | Bulk | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,19 € | 153,19 € | |
| 127,66 € | 1.276,60 € | |
| 122,45 € | 3.061,25 € | |
| 121,24 € | 6.062,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes