Reference Only
FB00KBY
Solid State Relays - PCB Mount +/-250mA +/-350V MIL-PRF-28750 specs
Datasheet
FB00KBY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tray | |
| Load Current Rating | 250 mA | |
| Load Voltage Rating | 350 VDC | |
| Series | FB | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
71
On Order
71 expected 11-Feb-28
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 540,60 € | 10.812,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes