Reference Only
GRF131-5
High Frequency / RF Relays RF RELAY
Datasheet
GRF131-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | SPDT | |
| Frequency | 0 Hz to 18 GHz | |
| Series | RF131 | |
| Packaging | Bulk | |
| Coil Resistance | 80 Ohms | |
| Mounting Style | SMD/SMT | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 293,97 € | 14.698,50 € | |
| 279,06 € | 27.906,00 € | |
| 268,33 € | 67.082,50 € | |
| 253,69 € | 380.535,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes