Reference Only
J114D-5L
High Frequency / RF Relays Relay
Datasheet
J114D-5L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Contact Termination | Solder Pin | |
| Series | 114 | |
| Packaging | Bulk | |
| Coil Current | 128.2 mA | |
| Coil Resistance | 50 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 149,88 € | 224.820,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes