Reference Only
J412-26PL
High Frequency / RF Relays 28VDC 1A
Datasheet
J412-26PL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Packaging | Bulk | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,60 € | 169,60 € | |
| 141,33 € | 1.413,30 € | |
| 135,56 € | 3.389,00 € | |
| 134,22 € | 6.711,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes