Reference Only
J412D-12M
High Frequency / RF Relays DPDT 12VDC 390ohm w/diode
Datasheet
J412D-12M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Coil Type | Latching | |
| Power Consumption | 450 mW | |
| Series | 412 | |
| Packaging | Bulk | |
| Coil Current | 18.5 mA | |
| Coil Resistance | 390 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
350
On Order
350 expected on from 30-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,67 € | 4.933,50 € | |
| 97,68 € | 9.768,00 € | |
| 96,71 € | 24.177,50 € | |
| 95,74 € | 143.610,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes