Reference Only
RF300-12
High Frequency / RF Relays 12V DC-6GHz .15W
Datasheet
RF300-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Frequency | 3 GHz | |
| Contact Termination | Solder Pin | |
| Power Consumption | 450 mW | |
| Series | RF300/303 | |
| Packaging | Bulk | |
| Coil Resistance | 390 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,23 € | 111,23 € | |
| 92,69 € | 926,90 € | |
| 85,13 € | 2.128,25 € | |
| 84,28 € | 4.214,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.