Reference Only
S134D-12
High Frequency / RF Relays DPDT 12VDC 800ohm
Datasheet
S134D-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | SMD/SMT | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Series | S134 | |
| Packaging | Bulk | |
| Coil Resistance | 800 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 148,31 € | 7.415,50 € | |
| 143,67 € | 14.367,00 € | |
| 140,79 € | 35.197,50 € | |
| 128,00 € | 192.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes