Reference Only
S172-12
High Frequency / RF Relays 12V DC-1GHz .15W
Datasheet
S172-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Contact Termination | J Form Lead | |
| Coil Type | Non-Latching | |
| Power Consumption | 360 mW | |
| Series | S172 | |
| Packaging | Bulk | |
| Coil Resistance | 400 Ohms | |
| Mounting Style | SMD/SMT | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,85 € | 5.092,50 € | |
| 98,65 € | 9.865,00 € | |
| 96,68 € | 24.170,00 € | |
| 91,21 € | 136.815,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes