Reference Only
S172D-26
High Frequency / RF Relays 26V DC-1GHz .15W w/diode
Datasheet
S172D-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Contact Termination | J Form Lead | |
| Coil Type | Non-Latching | |
| Power Consumption | 440 mW | |
| Series | S172 | |
| Packaging | Bulk | |
| Coil Resistance | 1.6 kOhms | |
| Mounting Style | SMD/SMT | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 157,21 € | 157,21 € | |
| 131,01 € | 1.310,10 € | |
| 125,66 € | 3.141,50 € | |
| 124,42 € | 6.221,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes