Reference Only
SCD20CDY
Solid State Relays - PCB Mount 15mA 18VDC In MILSPEC 90091-004
Datasheet
SCD20CDY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 60 VDC | |
| Control Voltage Range | 0 VDC to 18 VDC | |
| Output Type | MOSFET | |
| Series | CD | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | MILSPEC 90091-004 (SMT) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 48 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 396,68 € | 19.040,64 € | |
| 370,27 € | 26.659,44 € | |
| 341,65 € | 40.998,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes