Reference Only
SZD20CDW
Solid State Relays - PCB Mount 1A 80VDC Circ. Protect SMT
Datasheet
SZD20CDW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 80 VDC | |
| Control Voltage Range | 2 VDC to 3 VDC | |
| Output Type | MOSFET | |
| Input Current | 20 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 9.91 mm (0.39 in) | |
| Width | 6.35 mm (0.25 in) | |
| Height | 3.81 mm (0.15 in) | |
| Series | ZD20CD | |
| Moisture Sensitive | Yes | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
619
On Order
619 expected 08-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 347,55 € | 16.682,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes