Reference Only
SZD24CC
Solid State Relays - PCB Mount 500mA 80VDC SMT
Datasheet
SZD24CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Load Current Rating | 500 mA | |
| Load Voltage Rating | 80 VDC | |
| Series | ZD24CCC | |
| Moisture Sensitive | Yes | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 360,86 € | 17.321,28 € | |
| 336,83 € | 32.335,68 € | |
| 310,80 € | 44.755,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.