Reference Only

805-0500

Acceleration Sensor Modules AC Resp Accel WB Hi-Res 500g FS

Manufacturer:

Mfr Part:
805-0500

TTI Part:
805-0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Sensing AxisX
Acceleration500 g
Sensitivity10 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Operating Supply Current10 mA
PackagingBulk
Package / CaseTO-5
Product TypeAcceleration Sensor Modules
Sensor Type1-axis
Series805
SubcategorySensor Modules
Supply Voltage - Max30 V
Supply Voltage - Min18 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.