
84269-000
Thick Film Resistors - SMD THICK FILM RESISTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Di-n-butyl phthalate (DBP) (84-74-2) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,14 € | 95,14 € | |
| 79,29 € | 3.964,50 € | |
| 66,71 € | 6.671,00 € | |
| 53,58 € | 10.716,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.