Reference Only
M3031-000005-100PG
Pressure Sensors - Industrial PRESS XDCR MSP-300-100-P-3-N-1
Manufacturer:
Mfr Part: M3031-000005-100PG
TTI Part: M3031-000005-100PG
Datasheet
M3031-000005-100PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 100 psi | |
| Pressure Type | Gauge | |
| Accuracy | 1 % | |
| Output Type | Millivolt | |
| Port Size | 1/4 in - 18 NPT | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | MSP300 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,44 € | 106,44 € | |
| 99,65 € | 498,25 € | |
| 98,65 € | 986,50 € | |
| 97,66 € | 2.441,50 € | |
| 96,69 € | 3.867,60 € | |
| 95,72 € | 5.743,20 € | |
| 94,76 € | 11.371,20 € |
Need more?
My Notes
Sign into see notes.