Reference Only
XCSDMC5902
Magnetic / Reed Switches SAFETY INTERLOCK 24VDC 100 MA, XCS
Datasheet
XCSDMC5902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Magnetic | |
| Contact Form | SPDT | |
| Voltage Rating AC | 24 VAC | |
| Color | Red | |
| Termination Style | Cable | |
| Packaging | Bulk | |
| Contact Position | Normally Close & Open | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | XCSD | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,40 € | 118,40 € |
Need more?
Sign in to add notes