Reference Only
XMLB010A2S11
Pressure Sensors - Industrial PRESSURE SWITCH XML
Datasheet
XMLB010A2S11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 0.7 bar to 10 bar | |
| Pressure Type | Differential | |
| Accuracy | 2 % | |
| Mounting Style | Screw Mount | |
| Height | 75 mm | |
| Length | 113 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Current | 10 A | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | XMLB | |
| Subcategory | Sensors | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 303,37 € | 303,37 € |
Need more?
Sign in to add notes