Reference Only

XS1N05PA311

Proximity Sensors - Industrial INDUCTIVE SENSOR 24VDC 100MA XS

Manufacturer:

Mfr Part:
XS1N05PA311

TTI Part:
XS1N05PA311

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max0.8 mm
Output TypePNP-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min5 VDC
Supply Voltage - Max24 VDC
SeriesXS
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeProximity Sensor
SubcategorySensors
TradenameOsiSense

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes