Reference Only
XUM0APSAL5
Photoelectric Sensors MINI RECTANGULAR PNP DC ONLY 2M CABLE
Datasheet
XUM0APSAL5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Background Suppression, Diffuse, Polarized Reflex, Through-Beam | |
| Sensing Distance | 0.55 m, 0.1 m, 4 m, 14 m | |
| Light Source | LED | |
| Output Configuration | NO/NC | |
| Connection Method | Cable | |
| Cable Length | 5 m | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP65, IP67 | |
| Length | 20 mm | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | XUM | |
| Subcategory | Sensors | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Diboron trioxide (1303-86-2);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamet |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 159,84 € | 159,84 € |
Need more?
Sign in to add notes