Reference Only
TB6600HG(O)
Motor / Motion / Ignition Controllers & Drivers 2-phase stepping motor Drvr 50V
Datasheet
TB6600HG(O) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | Stepper Driver | |
| Output Current | 4.5 A | |
| Operating Supply Current | 3.1 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | HZIP25-P-25 | |
| Supply Voltage - Max | 42 V | |
| Packaging | Tube | |
| Pd - Power Dissipation | 40 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6600 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 204 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 667,08 € |
Need more?
Sign in to add notes