
TLP291-4(GBE(T
Transistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Number of Channels | 4 Channel | |
| Isolation Voltage | 2500 Vrms | |
| Output Type | Phototransistor | |
| Current Transfer Ratio - Min | 100 % | |
| Current Transfer Ratio - Max | 400 % | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Maximum Collector Emitter Voltage | 80 V | |
| Maximum Collector Current | 50 mA | |
| Maximum Collector Emitter Saturation Voltage | 300 mV | |
| Rise Time | 2 us | |
| Fall Time | 3 us | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 170 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP291-4 | |
| Packaging | Tube | |
| Current Transfer Ratio | 400 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,522 € | 26,10 € | |
| 0,516 € | 51,60 € | |
| 0,51 € | 255,00 € | |
| 0,504 € | 504,00 € | |
| 0,498 € | 1.245,00 € | |
| 0,492 € | 4.920,00 € |
Need more?
My Notes
Sign into see notes.