TLP350(TP5,F) Toshiba

TLP350(TP5F)

End of Life
Logic Output Optocouplers PHOTOCPLR IGBT MOSFET DR DIP8

Manufacturer:

Mfr Part:
TLP350(TP5,F)

TTI Part:
TLP350(TP5F)

EDA / CAD Models

Alternate Part Number

TLP5702(TPE(T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
Fall Time8 ns
Vf - Forward Voltage1.6 V
PackagingReel
Product TypeLogic Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes