Reference Only
TPH8R80ANHL1Q(M
MOSFETs N-CH SINGLE 100V SOP8-ADV
Datasheet
TPH8R80ANH,L1Q(M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Series | TPH8R80ANH | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,496 € | 2.480,00 € |
Need more?
My Notes
Sign into see notes.