916-0808-099 Tri-Star Electronics

M39029/45-298

Circular MIL Spec Contacts Circular MIL Spec Contact

Manufacturer:

Mfr Part:
916-0808-099

TTI Part:
M39029/45-298

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderSocket (Female)
Contact Size8
Wire Gauge10 AWG - 8 AWG
Contact TypeCoax
SeriesM39029
PackagingBulk
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases916-0808-099 916-0808-099-L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes