Reference Only
1-1103403-1
Heavy Duty Power Connectors SKT INSERT SZ 1 4+PE HA.4
Datasheet
1-1103403-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 4 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 1 | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Packaging | Kit | |
| Tradename | HTS | |
| Contact Gender | Female | |
| For Use With | Size 1 Housings | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 60 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 880 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,37 € | 28.485,60 € | |
| 31,87 € | 84.136,80 € | |
| 31,14 € | 164.419,20 € | |
| 30,51 € | 268.488,00 € | |
| 29,96 € | 316.377,60 € |
Need more?
Sign in to add notes