Reference Only
1-1393223-7
General Purpose Relays POWER RELAY 24V 8A 1CO THT
Datasheet
V23061B1007A301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.27 kOhms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 30 mm | |
| Width | 10 mm | |
| Height | 15 mm | |
| Packaging | Tube | |
| Compliance | VDE; C-UR-US | |
| Power Consumption | 254 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23061B1007A301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.660In Stock
87.440 expected on from 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,74 € | 54,80 € | |
| 2,31 € | 92,40 € | |
| 2,28 € | 136,80 € | |
| 2,12 € | 212,00 € | |
| 2,09 € | 334,40 € | |
| 2,03 € | 527,80 € | |
| 2,00 € | 1.000,00 € | |
| 1,97 € | 49.250,00 € |
Need more?
Sign in to add notes