Reference Only
1-1415015-1
Safety Relays V23050-A1012-A533
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 3 Form B (3PST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Mounting Style | Through Hole | |
| Type | Force Guided | |
| Packaging | Bulk | |
| Coil Resistance | 120 Ohms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SR6 | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Width | 16.5 mm | |
| Part # Aliases | V23050-A1012-A533 V23050A1012A533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,13 € | 7.032,50 € | |
| 27,46 € | 27.460,00 € | |
| 27,04 € | 67.600,00 € | |
| 26,49 € | 132.450,00 € | |
| 25,64 € | 256.400,00 € | |
| 25,33 € | 633.250,00 € |
Need more?
Sign in to add notes