
1-1422025-0
Automotive Relays SIGNAL RELAY DPDT 2A 24V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Packaging | Tube | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2.000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 3.860,00 € | |
| 1,90 € | 11.400,00 € | |
| 1,87 € | 18.700,00 € | |
| 1,84 € | 47.840,00 € |
Need more?
Sign in to add notes