Reference Only
1-1564416-1
Automotive Connectors Wire/Cable Housing
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Tab (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 17 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Tab | |
| Contact Type | Tab | |
| Flammability Rating | UL 94 V-0 | |
| Height | 39.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 42.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6.9 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Tab Housing | |
| Voltage Rating | 42 VDC | |
| Width | 47.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.250In Stock
28.750 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,49 € | 372,50 € | |
| 1,47 € | 735,00 € | |
| 1,44 € | 1.440,00 € | |
| 1,42 € | 2.840,00 € |
Need more?
Sign in to add notes