Reference Only
1-1618002-1
Contactors - Electromechanical HC RELAY EV200ADANA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Current | 130 mA | |
| Coil Resistance | 40 Ohms | |
| Contact Form | SPST (1 Form A) | |
| Height | 72.3 mm | |
| Length | 80.48 mm | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Width | 65.6 mm | |
| Part # Aliases | EV200ADANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
309In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 205,40 € | 205,40 € | |
| 180,96 € | 361,92 € | |
| 176,75 € | 883,75 € | |
| 168,89 € | 2.533,35 € | |
| 151,56 € | 3.789,00 € | |
| 145,08 € | 7.254,00 € | |
| 137,72 € | 13.772,00 € |
Need more?
My Notes
Sign into see notes.