Reference Only
1-1623782-1
Metal Film Resistors - Through Hole 33K OHM 5% 5W
Datasheet
1-1623782-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | SQZ | |
| Resistance | 33 kOhms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Voltage Rating | 350 V | |
| Length | 13 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Product | Power Resistors Wirewound Inorganic Potting Compound | |
| Type | High Power Wirewound Resistors | |
| Height | 25 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Width | 9 mm | |
| Part # Aliases | SQMR533KJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8.000
On Order
8.000 expected on from 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,24 € | 240,00 € | |
| 0,237 € | 2.370,00 € | |
| 0,235 € | 4.700,00 € | |
| 0,233 € | 11.650,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes