Reference Only
1-1670916-1
Automotive Connectors 2P Mcon-1.2 Recept Housing Assembly
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | MCON 1.2mm | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP6K9K | |
| Length | 15 mm | |
| Locking Mechanism | On the terminal | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Type | Receptacle Housing | |
| Voltage Rating | 12 VDC | |
| Width | 26.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,461 € | 922,00 € | |
| 0,455 € | 22.750,00 € |
Need more?
Available Regional Inventory
650 available now at tti.com
Associated Parts

TE Connectivity
Automotive Connectors 2P Tab Hsg Assy Coda

TE Connectivity
Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY

TE Connectivity
Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY
Sign in to add notes