Reference Only
1-1904045-5
Relay Sockets & Hardware SNAP-IN CONN
Datasheet
V23333Z1001B045-EV-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | V23333 | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Mounting Style | Bracket Mount | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1.950In Stock
18.000 expected on from 05-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,483 € | 72,45 € | |
| 0,477 € | 143,10 € | |
| 0,439 € | 263,40 € | |
| 0,425 € | 446,25 € | |
| 0,418 € | 1.065,90 € | |
| 0,413 € | 2.106,30 € | |
| 0,408 € | 10.220,40 € |
Need more?
My Notes
Sign into see notes.