Reference Only

1-206070-0

Standard Circular Connector 17-XX CBL CLMP

Manufacturer:

Mfr Part:
1-206070-0

TTI Part:
1-206070-0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size17
Mounting StyleCable
Shell MaterialThermoplastic (TP)
Accessory TypeCable Clamp
Diameter28.57 mm
Height28.57 mm
SeriesCPC
PackagingBulk
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameCPC Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

780In Stock

2.000 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
5,82 €5,82 €
5,09 €15,27 €
5,03 €25,15 €
4,97 €49,70 €
4,78 €119,50 €
4,54 €726,40 €
4,49 €1.796,00 €
4,43 €4.430,00 €
Need more?

Associated Parts

206044-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 14 POSITION shell size 17
211768-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 9 POSITION shell size 17
211766-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 9 POSITION shell size 17
796274-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector SLD CPC PLUG ASSY 17
796271-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLG PIN 17-14 F/H SEALED
213849-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLG PIN 17-16 F/H
Sign in to add notes