Reference Only
1-2071582-2
Contactors - Electromechanical ECP600BHBADB
Datasheet
ECP600BHBADB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 800 A | |
| Coil Type | Dual DC | |
| Switching Voltage | 1.5 kVDC | |
| Series | ECP600B | |
| Coil Termination | Wire Leads | |
| Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Screw | |
| Height | 108 mm | |
| Length | 104 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Kit | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Contactors | |
| Width | 70 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 359,77 € | 359,77 € | |
| 355,43 € | 1.066,29 € | |
| 351,20 € | 3.160,80 € | |
| 264,43 € | 7.139,61 € | |
| 235,51 € | 25.435,08 € | |
| 223,12 € | 112.452,48 € | |
| 185,93 € | 187.417,44 € |
Need more?
My Notes
Sign into see notes.