Reference Only
1-338309-2
D-Sub Standard Connectors 9P HDP20 PLUG ASSY
Datasheet
1-338309-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8.305In Stock
50.160 expected 24-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,88 € | 268,40 € | |
| 4,27 € | 469,70 € | |
| 3,80 € | 627,00 € | |
| 3,75 € | 1.031,25 € |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors 9 POS RECEPTACLE

D-Sub Standard Connectors HDE-20 9P SOCKET
TE Connectivity
D-Sub Standard Connectors KIT RCPT 9P HDE SHLD ENCLSRE
Sign in to add notes