Reference Only
1-338310-2
D-Sub Standard Connectors 15P HD20 PLUG ASSY
Datasheet
1-338310-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,67 € | 4.082,40 € | |
| 5,37 € | 7.732,80 € | |
| 4,70 € | 13.536,00 € | |
| 4,61 € | 23.234,40 € | |
| 4,57 € | 46.065,60 € | |
| 4,52 € | 113.904,00 € |
Need more?
Associated Parts
TE Connectivity
D-Sub Standard Connectors 15POS HDF RECPT

TE Connectivity
D-Sub Standard Connectors DB-15 IDC RECEPTACLE
Sign in to add notes