Reference Only
1-350345-0
Pin & Socket Connectors 2P CAP HSG .14 NATL
Datasheet
1-350345-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.1 mm | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.570In Stock
8.000 expected on from 21-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,407 € | 8,14 € | |
| 0,394 € | 19,70 € | |
| 0,374 € | 37,40 € | |
| 0,369 € | 73,80 € | |
| 0,347 € | 86,75 € | |
| 0,326 € | 163,00 € | |
| 0,318 € | 795,00 € |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 2P PLUG HSP .14 NATL
My Notes
Sign into see notes.